Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,425 In Stock | 1 : ¥31.69000 Cut Tape (CT) 3,000 : ¥15.90724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 250 mV | 50Mbps | 3V ~ 5.5V | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-VDFN Exposed Pad | 8-SON (3x3) | ||
5,094 In Stock | 1 : ¥32.81000 Cut Tape (CT) 2,000 : ¥16.46397 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | RS422, RS485 | 2/2 | Half | 30 mV | 200kbps | 3.15V ~ 5.5V, 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
13,601 In Stock 1,040 Marketplace | 1 : ¥47.35000 Tube | - | Bulk Tube | Obsolete | Transceiver | RS422, RS485 | 1/1 | Full | 30 mV | 20Mbps | 4.5V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |