Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS232RS422, RS485
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
70 mV300 mV
Data Rate
250kbps50Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
8-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
MAX3232MDBREP
IC TRANSCEIVER FULL 2/2 16SSOP
Texas Instruments
325
In Stock
1 : ¥57.13000
Cut Tape (CT)
2,000 : ¥31.20924
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
2/2
Full
300 mV
250kbps
3V ~ 5.5V
-55°C ~ 125°C
Surface Mount
16-SSOP (0.209", 5.30mm Width)
16-SSOP
8-SOIC
SN65HVD77DR
IC TRANSCEIVER FULL 1/1 8SOIC
Texas Instruments
1,522
In Stock
1 : ¥22.95000
Cut Tape (CT)
2,500 : ¥15.25968
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
50Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.