Drivers, Receivers, Transceivers

Results: 2
Manufacturer
MaxLinear, Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Type
TransceiverTransceiver, Isolated
Protocol
CANbusRS422, RS485
Receiver Hysteresis
20 mV100 mV
Data Rate
5Mbps10Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
ISO1044BD
IC TXRX/ISO HALF 1/1 8SOIC
Texas Instruments
5,232
In Stock
1 : ¥30.62000
Tube
-
Tube
Active
Transceiver, Isolated
CANbus
1/1
Half
100 mV
5Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V, 4.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SP485EEN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
0
In Stock
Check Lead Time
1 : ¥6.55000
Cut Tape (CT)
2,500 : ¥2.53982
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
4.75V ~ 5.25V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.