Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,918 In Stock | 1 : ¥55.94000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 150 mV | 20Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO | ||
2,380 In Stock | 1 : ¥7.40000 Cut Tape (CT) 3,000 : ¥2.98282 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LIN | 1/1 | - | 175 mV | - | 5V ~ 18V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
86,330 In Stock | 1 : ¥10.51000 Cut Tape (CT) 3,000 : ¥4.23374 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | - | 175 mV | 20kbps | 5V ~ 27V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,634 In Stock | 1 : ¥10.97000 Cut Tape (CT) 3,000 : ¥4.43197 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | - | - | 4.5V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |