Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
TrayTube
Number of Drivers/Receivers
1/12/2
Receiver Hysteresis
150 mV220 mV
Data Rate
20Mbps25Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
10-WFDFN Exposed Pad44-BFLGA
Supplier Device Package
10-DFN (3x3)44-LGA (9.35x11.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
10-WDFN
LTC2864IDD-1#PBF
IC TRANSCEIVER FULL 1/1 10DFN
Analog Devices Inc.
2,796
In Stock
1 : ¥44.80000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
150 mV
20Mbps
3V ~ 5.5V
-40°C ~ 85°C
Surface Mount
10-WFDFN Exposed Pad
10-DFN (3x3)
80
In Stock
6,720
Factory
1 : ¥144.33000
Tray
-
Tray
Active
Transceiver
RS422, RS485
2/2
Full
220 mV
25Mbps
3V ~ 3.6V
-40°C ~ 105°C
Surface Mount
44-BFLGA
44-LGA (9.35x11.5)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.