Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,256 In Stock | 1 : ¥72.60000 Cut Tape (CT) 3,000 : ¥39.66005 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | - | 1/1 | - | - | - | 3V ~ 4.5V | -40°C ~ 85°C | Surface Mount | 36-TFBGA | 36-TFBGA (3.5x3.5) | ||
1,383 In Stock | 1 : ¥125.45000 Cut Tape (CT) 250 : ¥92.56324 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | - | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.15V ~ 3.45V | -40°C ~ 125°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
893 In Stock 5,900 Factory | 1 : ¥63.16000 Tube | - | Tube | Active | Driver | RS422, RS485 | 4/0 | - | - | 20Mbps | 4.75V ~ 5.25V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
15 In Stock | 1 : ¥2,200.88000 Tray | - | Tray | Active | Receiver | ARINC429 | 0/16 | Full | 1 V | 12.5kbps, 50kbps, 100kbps | 3.15V ~ 3.45V | -40°C ~ 85°C | Surface Mount | 80-LQFP | 80-PQFP (10x10) |