Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,764 In Stock | 1 : ¥15.52000 Tray | Tray | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.6V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) | |||
1,011 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥17.22729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 125 mV | 5Mbps | 1.71V ~ 1.89V, 1.71V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC |