Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverTransceiver
Protocol
LVDSRS422, RS485
Number of Drivers/Receivers
1/01/1
Duplex
-Half
Data Rate
1Mbps400Mbps
Voltage - Supply
1.71V ~ 1.89V, 2.25V ~ 5.5V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
16-SSOP (0.154", 3.90mm Width)SC-74A, SOT-753
Supplier Device Package
16-SSOPSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SSOP
ISO1500DBQR
IC TRANSCEIVER HALF 1/1 16SSOP
Texas Instruments
5,870
In Stock
1 : ¥34.09000
Cut Tape (CT)
2,500 : ¥17.12877
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
45 mV
1Mbps
1.71V ~ 1.89V, 2.25V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
6,058
In Stock
1 : ¥13.43000
Cut Tape (CT)
1,000 : ¥6.61067
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.