Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,011 In Stock | 1 : ¥32.59000 Cut Tape (CT) 1,000 : ¥17.22729 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver, Isolated | CANbus | 1/1 | Full | 125 mV | 5Mbps | 1.71V ~ 1.89V, 1.71V ~ 5.5V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.295", 7.50mm Width) | 8-SOIC | ||
1,609 In Stock 300 Factory | 1 : ¥68.09000 Tube | - | Tube | Active | Transceiver | RS232 | 1/1 | Full | 500 mV | 1Mbps | 3V ~ 5.5V | 0°C ~ 70°C | - | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (5x5) |