Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedMicrochip Technology
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Data Rate
100Mbps-
Voltage - Supply
3V ~ 5.5V4.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-SOIC8-TDFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
MCP2561-E/SN
IC TRANSCEIVER HALF 1/1 8SOIC
Microchip Technology
9,256
In Stock
1 : ¥9.52000
Tube
-
Tube
Active
Transceiver
CANbus
1/1
Half
-
-
4.5V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
23,118
In Stock
1 : ¥45.48000
Cut Tape (CT)
2,500 : ¥22.82844
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
250 mV
100Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
8-WDFN Exposed Pad
8-TDFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.