Drivers, Receivers, Transceivers

Results: 7
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-65LVDS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
DriverReceiver
Protocol
LVDSRS422, RS485
Number of Drivers/Receivers
0/10/41/0
Receiver Hysteresis
25 mV35 mV
Data Rate
2.5Mbps52Mbps400Mbps630Mbps-
Voltage - Supply
2.4V ~ 3.6V2.7V ~ 3.6V3V ~ 3.6V3V ~ 5.5V3.135V ~ 3.465V
Operating Temperature
-40°C ~ 125°C-40°C ~ 85°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
16-TSSOPSOT-23-5SOT-6
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,088
In Stock
1 : ¥8.76000
Cut Tape (CT)
1,000 : ¥3.99242
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
-
400Mbps
2.7V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
11,478
In Stock
1 : ¥10.46000
Cut Tape (CT)
1,000 : ¥4.76514
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/1
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
SN65LVDS1DBVR
IC DRIVER 1/0 SOT23-5
Texas Instruments
17,215
In Stock
1 : ¥14.20000
Cut Tape (CT)
3,000 : ¥6.47931
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
LVDS
1/0
-
-
630Mbps
2.4V ~ 3.6V
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
16-TSSOP
AM26LV32EIPWR
IC RECEIVER 0/4 16TSSOP
Texas Instruments
7,032
In Stock
1 : ¥16.15000
Cut Tape (CT)
2,000 : ¥7.37958
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/4
-
35 mV
-
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
6,947
In Stock
1 : ¥21.34000
Cut Tape (CT)
2,500 : ¥9.78269
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
LVDS
0/4
-
-
400Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
16-TSSOP (0.173", 4.40mm Width)
16-TSSOP
20,785
In Stock
1 : ¥27.12000
Cut Tape (CT)
2,500 : ¥9.82741
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receiver
RS422, RS485
0/1
-
25 mV
52Mbps
3V ~ 5.5V
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
6,410
In Stock
1 : ¥45.31000
Cut Tape (CT)
2,500 : ¥14.95912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Driver
RS422, RS485
1/0
-
-
2.5Mbps
3.135V ~ 3.465V
-40°C ~ 125°C
Surface Mount
SOT-23-6
SOT-6
Showing
of 7

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.