Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,510 In Stock | 1 : ¥18.45000 Cut Tape (CT) 5,000 : ¥14.02709 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | USB 2.0 | 1/1 | - | 150 mV | - | - | -40°C ~ 85°C | - | - | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN | |||
3,901 In Stock | 1 : ¥94.74000 Tube | - | Tube | Active | Transceiver | RS232, RS422, RS485 | 2/2 | Full | 35 mV | 20Mbps | 3.15V ~ 3.45V | -40°C ~ 85°C | - | - | Surface Mount | 40-VFQFN Exposed Pad | 40-QFN (6x6) | ||
0 In Stock Check Lead Time | 1 : ¥195.23000 Tray | Tray | Active | Transceiver | IEEE 802.3, IEEE 1588 | 4/4 | Full, Half | - | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | -40°C ~ 85°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |