Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Microchip TechnologyTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
RMIIRS422, RS485
Number of Drivers/Receivers
1/12/2
Duplex
FullHalf
Data Rate
10Mbps-
Voltage - Supply
1.6V ~ 3.6V3V ~ 3.6V
Operating Temperature
-55°C ~ 175°C-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC24-SQFN (4x4)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24-VFQFN Exposed Pad
LAN8720AI-CP-TR-ABC
IC TRANSCEIVER FULL 2/2 24SQFN
Microchip Technology
10,808
In Stock
1 : ¥13.60000
Cut Tape (CT)
5,000 : ¥10.94532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RMII
2/2
Full
-
-
1.6V ~ 3.6V
-40°C ~ 85°C
Surface Mount
24-VFQFN Exposed Pad
24-SQFN (4x4)
8-SOIC
SN65HVD11HD
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
282
In Stock
1 : ¥1,080.42000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
41 mV
10Mbps
3V ~ 3.6V
-55°C ~ 175°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.