Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,613 In Stock | 1 : ¥210.41000 Cut Tape (CT) 2,000 : ¥137.39003 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232, RS422, RS485 | 2/2 | Full | 500 mV | 10Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-SSOP (0.209", 5.30mm Width) | 20-SSOP | ||
532 In Stock | 1 : ¥963.83000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 140 mV | 1Mbps | 3V ~ 3.6V | -55°C ~ 175°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
8,424 In Stock | 1 : ¥17.60000 Tray | Tray | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-SQFN (5x5) |