Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,496 In Stock | 1 : ¥30.43000 Cut Tape (CT) 1,000 : ¥24.44100 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Gigabit Ethernet | 4/4 | Full, Half | 500 mV | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | 0°C ~ 70°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
765 In Stock | 1 : ¥145.71000 Tube | - | Tube | Active | Driver | RS422, RS485 | 4/0 | - | - | 100Mbps | 3V, 5V | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |