Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,120 In Stock | 1 : ¥27.12000 Cut Tape (CT) 2,500 : ¥13.58943 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 100 mV | 1Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
747 In Stock 720 Factory | 1 : ¥100.31000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 3Mbps | 3V ~ 5.5V | -40°C ~ 85°C | - | - | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) | ||
5,481 In Stock | 1 : ¥14.79000 Cut Tape (CT) 2,500 : ¥8.50739 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | Half | - | 20kbps | 7V ~ 27V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |