Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedMarvell Semiconductor, Inc.
Series
-Alaska®
Packaging
TrayTube
Protocol
-IEEE 802.3, IEEE 1588RS232
Number of Drivers/Receivers
2/34/45/3
Duplex
FullFull, Half
Receiver Hysteresis
50 mV300 mV
Data Rate
250kbps10MBd10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V3V ~ 5.5V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C-40°C ~ 85°C (TA)
Package / Case
28-SOIC (0.295", 7.50mm Width)28-SSOP (0.209", 5.30mm Width)56-VFQFN Exposed Pad
Supplier Device Package
28-SOIC28-SSOP56-QFN (8x8)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
595
In Stock
1 : ¥131.77000
Tube
-
Tube
Active
Transceiver
RS232
5/3
Full
300 mV
250kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
28-SOIC (0.295", 7.50mm Width)
LTC1345ISW#PBF
IC TRANSCEIVER FULL 2/2 28SOIC
Analog Devices Inc.
24
In Stock
1 : ¥215.42000
Tube
-
Tube
Active
Transceiver
-
2/3
Full
50 mV
10MBd
4.75V ~ 5.25V
-40°C ~ 85°C
-
-
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
0
In Stock
Check Lead Time
1 : ¥195.23000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V, 2.38V ~ 2.62V, 3.14V ~ 3.46V
-40°C ~ 85°C (TA)
-
-
Surface Mount
56-VFQFN Exposed Pad
56-QFN (8x8)
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.