Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Receiver Hysteresis
100 mV115 mV
Data Rate
1Mbps8Mbps
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD232DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
17,346
In Stock
1 : ¥21.25000
Cut Tape (CT)
2,500 : ¥9.72519
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
-
-
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
TCAN1044AEVDRQ1
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
1,163
In Stock
1 : ¥13.14000
Cut Tape (CT)
2,500 : ¥5.57216
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
115 mV
8Mbps
4.5V ~ 5.5V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.