Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,844 In Stock | 1 : ¥7.57000 Cut Tape (CT) 2,000 : ¥3.19884 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 300 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
32,333 In Stock | 1 : ¥13.01000 Cut Tape (CT) 5,000 : ¥9.94644 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | - | - | 100Mbps | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) | |||
26,427 In Stock | 1 : ¥14.11000 Cut Tape (CT) 5,000 : ¥11.37038 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.8V ~ 3.3V | 0°C ~ 70°C | Surface Mount | 32-VFQFN Exposed Pad | 32-SQFN (5x5) | |||
40,145 In Stock | 1 : ¥16.07000 Cut Tape (CT) 5,000 : ¥12.96436 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet | 1/1 | Full | - | 100Mbps | 1.6V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-SQFN (4x4) |