Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,358 In Stock | 1 : ¥18.70000 Cut Tape (CT) 2,500 : ¥8.57727 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Full | 15 mV | 250kbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
117 In Stock | 1 : ¥47.77000 Cut Tape (CT) 2,500 : ¥18.38486 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 20 mV | 1Mbps | 3.14V ~ 3.47V | -40°C ~ 85°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock Check Lead Time | 1 : ¥51.43000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 25 mV | 20Mbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |