Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Protocol
MultiprotocolRS232
Number of Drivers/Receivers
4/45/3
Receiver Hysteresis
190 mV300 mV
Data Rate
250kbps20Mbps
Package / Case
28-SSOP (0.209", 5.30mm Width)38-WFQFN Exposed Pad
Supplier Device Package
28-SSOP38-QFN (5x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,983
In Stock
1 : ¥126.33000
Tube
-
Tube
Active
Transceiver
RS232
5/3
Full
300 mV
250kbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
28-SSOP (0.209", 5.30mm Width)
28-SSOP
38 QFN
LTC2872CUHF#PBF
IC TRANSCEIVER FULL 4/4 38QFN
Analog Devices Inc.
1,180
In Stock
1 : ¥133.41000
Tube
-
Tube
Active
Transceiver
Multiprotocol
4/4
Full
190 mV
20Mbps
3V ~ 5.5V
0°C ~ 70°C
Surface Mount
38-WFQFN Exposed Pad
38-QFN (5x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.