Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc.Marvell Semiconductor, Inc.
Series
-Alaska®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
IEEE 802.3, IEEE 1588RS232
Number of Drivers/Receivers
1/14/4
Duplex
FullFull, Half
Data Rate
460Kbps10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C (TA)
Package / Case
12-WFQFN Exposed Pad, CSP48-VFQFN Exposed Pad
Supplier Device Package
12-LFCSP (3x3)48-QFN (7x7)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
12-LFCSP
ADM3101EACPZ-REEL
IC TRANSCEIVER FULL 1/1 12LFCSP
Analog Devices Inc.
7,078
In Stock
1 : ¥27.29000
Cut Tape (CT)
5,000 : ¥13.18785
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS232
1/1
Full
400 mV
460Kbps
3V ~ 5.5V
-40°C ~ 85°C
-
-
Surface Mount
12-WFQFN Exposed Pad, CSP
12-LFCSP (3x3)
1,383
In Stock
1 : ¥171.46000
Tray
Tray
Active
Transceiver
IEEE 802.3, IEEE 1588
4/4
Full, Half
-
10Mbps, 100Mbps, 1Gbps
1.71V ~ 1.89V
0°C ~ 70°C (TA)
-
-
Surface Mount
48-VFQFN Exposed Pad
48-QFN (7x7)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.