Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
72,618 In Stock | 100 : ¥9.13340 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 200 mV | - | 4.5V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
5,224 In Stock | 1 : ¥23.56000 Cut Tape (CT) 3,000 : ¥10.79042 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | - | 120 mV | 5Mbps | 3V ~ 3.6V | -40°C ~ 125°C | Surface Mount | SOT-23-8 | SOT-23-8 | ||
0 In Stock Check Lead Time | 1 : ¥8.84000 Cut Tape (CT) 2,500 : ¥3.74084 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | 300 mV | 5Mbps | 4.75V ~ 5.25V | -40°C ~ 150°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SO |