MAX3209EEUU+

DigiKey Part Number
MAX3209EEUU+-ND
Manufacturer
Manufacturer Product Number
MAX3209EEUU+
Description
IC TRANSCEIVER FULL 6/10 38TSSOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6/10 Transceiver Full RS232 38-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX3209EEUU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
6/10
Duplex
Full
Receiver Hysteresis
200 mV
Data Rate
460Kbps
Voltage - Supply
10.8V ~ 13.2V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
38-TFSOP (0.173", 4.40mm Width)
Supplier Device Package
38-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥63.08000¥63.08
10¥56.96700¥569.67
50¥54.31940¥2,715.97
100¥47.16560¥4,716.56
250¥46.65060¥11,662.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.