MAX1480BEPI+ | |
---|---|
DigiKey Part Number | MAX1480BEPI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX1480BEPI+ |
Description | IC TRANSCEIVER HALF 1/1 28DIP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 28-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1480BEPI+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 70 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP (0.600", 15.24mm) | |
Supplier Device Package | 28-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥321.84000 | ¥321.84 |
14 | ¥300.24357 | ¥4,203.41 |
28 | ¥287.65929 | ¥8,054.46 |
112 | ¥260.69179 | ¥29,197.48 |
252 | ¥251.70262 | ¥63,429.06 |