Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Protocol
CANbusRS422, RS485
Duplex
FullHalf
Receiver Hysteresis
25 mV35 mV100 mV
Data Rate
1Mbps20Mbps
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Package / Case
8-SOIC (0.154", 3.90mm Width)16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC16-SSOP
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SN65HVD230DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
32,490
In Stock
1 : ¥21.25000
Cut Tape (CT)
2,500 : ¥9.73678
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
100 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
SN65HVD12DR
IC TRANSCEIVER HALF 1/1 8SOIC
Texas Instruments
9,684
In Stock
1 : ¥23.29000
Cut Tape (CT)
2,500 : ¥10.65702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
35 mV
1Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
16-SSOP
LTC2855CGN#PBF
IC TRANSCEIVER FULL 1/1 16SSOP
Analog Devices Inc.
1,838
In Stock
1 : ¥47.35000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
25 mV
20Mbps
3V ~ 3.6V
0°C ~ 70°C
Surface Mount
16-SSOP (0.154", 3.90mm Width)
16-SSOP
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.