Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Infineon TechnologiesTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Protocol
CANbusEthernet
Duplex
-Full
Data Rate
1Mbps-
Voltage - Supply
3V ~ 3.6V4.75V ~ 5.25V
Operating Temperature
-40°C ~ 150°C-40°C ~ 85°C
Package / Case
14-SOIC (0.154", 3.90mm Width)48-LQFP
Supplier Device Package
48-LQFP (7x7)PG-DSO-14
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Data Rate
Voltage - Supply
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
48-LQFP
DP83848IVV/NOPB
IC TRANSCEIVER 1/1 48LQFP
Texas Instruments
2,036
In Stock
1 : ¥52.20000
Tray
-
Tray
Active
Transceiver
Ethernet
1/1
-
-
3V ~ 3.6V
-40°C ~ 85°C
-
Surface Mount
48-LQFP
48-LQFP (7x7)
14-SOIC
TLE9255WSKXUMA2
IC TRANSCEIVER FULL DSO-14
Infineon Technologies
6,571
In Stock
1 : ¥25.25000
Cut Tape (CT)
2,500 : ¥10.58721
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
-
Full
1Mbps
4.75V ~ 5.25V
-40°C ~ 150°C
Automotive
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.