Drivers, Receivers, Transceivers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Series
-AISG®
Packaging
Tape & Reel (TR)Tube
Protocol
-RS422, RS485
Duplex
-Half
Data Rate
64Kbps115Kbps
Voltage - Supply
2.5V ~ 5.5V3V ~ 5.5V
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)16-VFQFN Exposed Pad
Supplier Device Package
8-uMAX/uSOP16-VQFN (3x3)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
6,301
In Stock
1 : ¥69.28000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
32 mV
64Kbps
2.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
16-VFQFN
SN65HVD63RGTR
IC TRANSCEIVER 1/1 16VQFN
Texas Instruments
0
In Stock
Check Lead Time
3,000 : ¥22.92769
Tape & Reel (TR)
Tape & Reel (TR)
Active
Transceiver
-
1/1
-
-
115Kbps
3V ~ 5.5V
-40°C ~ 105°C
Surface Mount
16-VFQFN Exposed Pad
16-VQFN (3x3)
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.