Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,567 In Stock 547,500 Factory | 1 : ¥20.15000 Cut Tape (CT) 2,500 : ¥8.56860 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | - | - | 5V ~ 27V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,312 In Stock | 1 : ¥27.29000 Tube | - | Tube | Active | Transceiver | CANbus | 1/1 | Half | 150 mV | 1Mbps | 4.5V ~ 5.5V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
6,570 In Stock | 1 : ¥20.83000 Cut Tape (CT) 2,500 : ¥9.18754 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Half | - | - | 5V ~ 27V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
11,525 In Stock | 1 : ¥21.85000 Cut Tape (CT) 3,000 : ¥9.61391 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | LINbus | 1/1 | - | - | - | 3.3V ~ 5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |