Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
CANbusRS422, RS485
Receiver Hysteresis
32 mV90 mV
Data Rate
64Kbps5Mbps
Voltage - Supply
2.5V ~ 5.5V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)SOT-23-8
Supplier Device Package
8-uMAX/uSOPSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
11,464
In Stock
1 : ¥69.28000
Cut Tape (CT)
2,500 : ¥37.84878
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
32 mV
64Kbps
2.5V ~ 5.5V
-40°C ~ 85°C
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-uMAX/uSOP
0
In Stock
15,000
Factory
Check Lead Time
1 : ¥40.47000
Cut Tape (CT)
2,500 : ¥20.32702
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
CANbus
1/1
Half
90 mV
5Mbps
3V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8
SOT-23-8
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.