Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,434 In Stock | 1 : ¥13.52000 Cut Tape (CT) 2,000 : ¥6.20138 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Driver | RS422, RS485 | 4/0 | - | - | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,074 In Stock | 1 : ¥15.60000 Cut Tape (CT) 2,000 : ¥7.37991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receiver | RS422, RS485 | 0/4 | - | 35 mV | - | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
7,378 In Stock | 1 : ¥40.30000 Cut Tape (CT) 2,000 : ¥20.21284 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 mV | 500kbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC | ||
764 In Stock | 1 : ¥48.29000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 30 mV | 500kbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |