SN65HVD230QDG4Q1 | |
---|---|
DigiKey Part Number | 296-23353-5-ND |
Manufacturer | |
Manufacturer Product Number | SN65HVD230QDG4Q1 |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN65HVD230QDG4Q1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 100 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.54000 | ¥31.54 |
10 | ¥28.32600 | ¥283.26 |
75 | ¥26.77653 | ¥2,008.24 |
150 | ¥23.20607 | ¥3,480.91 |
300 | ¥22.01590 | ¥6,604.77 |
525 | ¥19.75488 | ¥10,371.31 |
1,050 | ¥16.66069 | ¥17,493.72 |
2,550 | ¥15.82770 | ¥40,360.64 |
5,025 | ¥15.23266 | ¥76,544.12 |