Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,113 In Stock | 1 : ¥66.56000 Cut Tape (CT) 2,500 : ¥24.43793 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 40Mbps | 3V ~ 3.6V | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
60,128 In Stock | 1 : ¥40.21000 Tray | Tray | Active | Transceiver | IEEE 1149.1, IEEE 802.3 | 4/4 | Full, Half | 360 mV | 10Mbps, 100Mbps | 1.14V ~ 1.26V, 2.38V ~ 2.62V, 3.14V ~ 3.46V | 0°C ~ 70°C (TA) | - | - | Surface Mount | 56-VFQFN Exposed Pad | 56-QFN (8x8) |