Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,900 In Stock | 1 : ¥12.50000 Tray | - | Tray | Active | Transceiver | RMII | 2/2 | Full | - | - | 1.6V ~ 3.6V | 0°C ~ 85°C | Surface Mount | 24-VFQFN Exposed Pad | 24-QFN-EP (4x4) | ||
6,109 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥4.76502 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3 | 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.62V ~ 1.98V, 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 24-WFQFN Exposed Pad | 24-WQFN (3x3) | ||
344 In Stock | 1 : ¥28.16000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | 250kbps | 3V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |