Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Receiver Hysteresis
50 mV100 mV
Data Rate
10Mbps16Mbps
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
14 SOIC
ADM3491EARZ
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
2,340
In Stock
1 : ¥35.71000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
14 SOIC
ADM3076EARZ-REEL7
IC TRANSCEIVER FULL 1/1 14SOIC
Analog Devices Inc.
1,451
In Stock
1 : ¥47.45000
Cut Tape (CT)
1,000 : ¥25.07471
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
100 mV
16Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
14-SOIC (0.154", 3.90mm Width)
14-SOIC
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.