ADM2763EBRWZ

DigiKey Part Number
505-ADM2763EBRWZ-ND
Manufacturer
Manufacturer Product Number
ADM2763EBRWZ
Description
IC TRANSCEIVER FULL 1/1 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 16-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tube
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
25 mV
Data Rate
500kbps
Voltage - Supply
1.7V, 3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.87000¥52.87
10¥47.78100¥477.81
47¥45.55574¥2,141.12
141¥39.55553¥5,577.33
282¥37.77791¥10,653.37
517¥34.44449¥17,807.80
1,034¥30.00009¥31,020.09
2,538¥28.88900¥73,320.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.