Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,582 In Stock | 1 : ¥10.80000 Cut Tape (CT) 2,500 : ¥4.57991 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS422, RS485 | 1/1 | Half | 50 mV | - | 4.75V ~ 5.25V | 0°C ~ 70°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
43,710 In Stock | 1 : ¥16.83000 Tray | - | Tray | Active | Transceiver | MII, RMII | 4/4 | Full | - | - | 1.6V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | ||
2,503 In Stock | 1 : ¥61.55000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | ||
4,848 In Stock | 1 : ¥72.94000 Tube | - | Tube | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 200kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
668 In Stock 2,460 Factory | 1 : ¥96.32000 Tube | - | Tube | Active | Transceiver | RS232 | 4/4 | Full | 500 mV | 120Kbps | 4.5V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 24-SOIC (0.295", 7.50mm Width) | 24-SOIC | ||
530 In Stock 736 Factory | 1 : ¥113.41000 Tube | - | Tube | Active | Transceiver | RS232 | 3/5 | Full | 500 mV | 250kbps | 3V ~ 5.5V | 0°C ~ 70°C | Surface Mount | 28-SSOP (0.209", 5.30mm Width) | 28-SSOP |