Drivers, Receivers, Transceivers

Results: 3
Manufacturer
Analog Devices Inc.MaxLinear, Inc.Renesas Electronics Corporation
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Duplex
FullHalf
Receiver Hysteresis
20 mV50 mV
Data Rate
250kbps10Mbps
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
SP3485EN-L/TR
IC TRANSCEIVER HALF 1/1 8SOIC
MaxLinear, Inc.
20,404
In Stock
1 : ¥7.40000
Cut Tape (CT)
2,500 : ¥3.13742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Half
20 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ADM3485EARZ
IC TRANSCEIVER HALF 1/1 8SOIC
Analog Devices Inc.
3,748
In Stock
1 : ¥29.64000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Half
50 mV
10Mbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
ISL83488IBZ
IC TRANSCEIVER FULL 1/1 8SOIC
Renesas Electronics Corporation
12,156
In Stock
1 : ¥9.35000
Tube
-
Tube
Active
Transceiver
RS422, RS485
1/1
Full
50 mV
250kbps
3V ~ 3.6V
-40°C ~ 85°C
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.