Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,326 In Stock | 1 : ¥18.06000 Tube | - | Tube | Active | Transceiver | RS422, RS485 | 1/1 | Full | 15 mV | 20Mbps | 3V ~ 3.6V | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
1,830 In Stock | 1 : ¥32.30000 Cut Tape (CT) 2,000 : ¥16.20455 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | CANbus | 1/1 | Full | 120 mV | 5Mbps | 1.71V ~ 1.89V, 2.25V ~ 5.5V | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |