Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,690 In Stock | 1 : ¥18.45000 Tray | Tray | Active | Transceiver | USB 2.0 | 1/1 | Half | 50 mV | - | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
6,093 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥29.45267 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Gigabit Ethernet | 4/4 | Full, Half | 500 mV | 10Mbps, 100Mbps, 1Gbps | 1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V | -40°C ~ 85°C (TA) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) |