Drivers, Receivers, Transceivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Protocol | Number of Drivers/Receivers | Duplex | Receiver Hysteresis | Data Rate | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,790 In Stock | 1 : ¥18.45000 Cut Tape (CT) 5,000 : ¥14.02646 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | USB 2.0 | 1/1 | Half | 50 mV | - | 1.8V ~ 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
5,816 In Stock | 1 : ¥34.85000 Cut Tape (CT) 1,500 : ¥18.39087 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | Ethernet, IEEE 802.3, MII, RMII, PHY2 | 4/4, 1/1 | Full, Half | - | 10Mbps, 100Mbps | 1.71V ~ 1.89V, 2.25V ~ 2.75V, 3.14V ~ 3.46V | -40°C ~ 105°C (TA) | Surface Mount | 32-WFQFN Exposed Pad, CSP | 32-LFCSP (5x5) | ||
3,401 In Stock | 1 : ¥116.97000 Cut Tape (CT) 2,500 : ¥49.66908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Transceiver | RS232 | 2/2 | Full | 500 mV | 1Mbps | 3V ~ 5.5V | -40°C ~ 85°C | Surface Mount | 20-WQFN Exposed Pad | 20-TQFN (5x5) |