Drivers, Receivers, Transceivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Protocol
RS422, RS485RS485
Duplex
FullHalf
Receiver Hysteresis
40 mV70 mV
Data Rate
500kbps50Mbps
Voltage - Supply
3V ~ 3.6V3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)SOT-23-8 Thin, TSOT-23-8
Supplier Device Package
10-VSSOPTSOT-23-8
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Protocol
Number of Drivers/Receivers
Duplex
Receiver Hysteresis
Data Rate
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-8
THVD8000DDFR
IC TRANSCEIVER HALF 1/1 TSOT23-8
Texas Instruments
5,569
In Stock
1 : ¥43.51000
Cut Tape (CT)
3,000 : ¥21.83589
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS485
1/1
Half
40 mV
500kbps
3V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-8 Thin, TSOT-23-8
TSOT-23-8
10-VSSOP
SN65HVD1476DGSR
IC TRANSCEIVER FULL 1/1 10VSSOP
Texas Instruments
1,389
In Stock
1 : ¥45.89000
Cut Tape (CT)
2,500 : ¥23.02696
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Transceiver
RS422, RS485
1/1
Full
70 mV
50Mbps
3V ~ 3.6V
-40°C ~ 125°C
Surface Mount
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
10-VSSOP
Showing
of 2

Drivers, Receivers, Transceivers


Products in this family function chiefly to provide the hardware resources necessary for communication over extended cable or trace lengths. Exact functionality varies with the communications protocol employed, and may include things such as transient suppression which may not be strictly necessary for communications purposes but are highly advisable in likely use contexts.