Display Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Display Type | Configuration | Interface | Digits or Characters | Current - Supply | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tube | Obsolete | LED | 7 Segment | BCD | - | 60 mA | 4.75V ~ 5.5V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
0 In Stock | Obsolete | Bag | Obsolete | LED | 7 Segment | - | - | 50 mA | 4.75V ~ 5.5V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP |