DIP Switches

Results: 8
Packaging
BulkTape & Reel (TR)Tube
Circuit
BCDHexadecimal
Number of Positions
1016
Voltage Rating
42VAC42VDC
Actuator Type
Rotary for ToolRotary with Shaft
Actuator Level
Flush, RecessedRaised
Height Above Board
0.152" (3.85mm)0.291" (7.39mm)
Mounting Type
Surface MountThrough Hole, Right Angle
Termination Style
Gull WingPC Pin
Features
-IP67 - Dust Tight, Waterproof
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Applied FiltersRemove All

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
SWITCH ROTARY DIP BCD 0.1A 42V
RDMAR10S1R
SWITCH ROTARY DIP BCD 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,200 : ¥18.48595
Tape & Reel (TR)
Tape & Reel (TR)
Active
BCD
10
100mA
42VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.152" (3.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
SWITCH ROTARY DIP HEX 0.1A 42V
RDMBR16R2T
SWITCH ROTARY DIP HEX 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,000 : ¥18.96071
Bulk
Bulk
Active
Hexadecimal
16
100mA
42VAC
Rotary with Shaft
Raised
-
Gold
0.152" (3.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
SWITCH ROTARY DIP HEX 0.1A 42V
RDMAR16S1R
SWITCH ROTARY DIP HEX 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,300 : ¥19.40438
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hexadecimal
16
100mA
42VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.152" (3.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
SWITCH ROTARY DIP HEX 0.1A 42V
RDMBR16S1R
SWITCH ROTARY DIP HEX 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,200 : ¥19.40435
Tape & Reel (TR)
Tape & Reel (TR)
Active
Hexadecimal
16
100mA
42VDC
Rotary with Shaft
Raised
-
Gold
0.152" (3.85mm)
Surface Mount
Gull Wing
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
SWITCH ROTARY DIP BCD 0.1A 42V
RDMER10R2T
SWITCH ROTARY DIP BCD 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,300 : ¥21.35895
Tube
Tube
Active
BCD
10
100mA
42VDC
Rotary with Shaft
Raised
-
Gold
0.291" (7.39mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
SWITCH ROTARY DIP HEX 0.1A 42V
RDMAR16R2T
SWITCH ROTARY DIP HEX 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,300 : ¥21.59444
Tube
Tube
Active
Hexadecimal
16
100mA
42VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.291" (7.39mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
SWITCH ROTARY DIP HEX 0.1A 42V
RDMAR16R1T
SWITCH ROTARY DIP HEX 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
1,040 : ¥21.59447
Tube
Tube
Active
Hexadecimal
16
100mA
42VDC
Rotary for Tool
Flush, Recessed
-
Gold
0.291" (7.39mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
-
-60°C ~ 125°C
RDMBR10R2T
RDMBR10R2T
SWITCH ROTARY DIP BCD 0.1A 42V
E-Switch
0
In Stock
Check Lead Time
65 : ¥30.78677
Tube
Tube
Active
BCD
10
100mA
42VDC
Rotary with Shaft
Raised
-
Gold
0.291" (7.39mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
Yes
IP67 - Dust Tight, Waterproof
-60°C ~ 125°C
Showing
of 8

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.