DIP Switches

Results: 2
Manufacturer
Nidec Components CorporationOmron Electronics Inc-EMC Div
Series
A6FRCHS
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions
68
Current Rating (Amps)
25mA100mA
Voltage Rating
6VDC24VDC
Actuator Type
PianoSlide (Standard)
Actuator Level
Flush, RecessedRaised
Contact Material
-Copper Alloy
Contact Finish
-Gold
Height Above Board
0.098" (2.50mm)0.402" (10.20mm)
Mounting Type
Surface MountThrough Hole, Right Angle
Termination Style
Gull WingPC Pin
Pitch
0.050" (1.27mm), Half0.100" (2.54mm), Full
Washable
NoYes
Features
-Tape Seal
Operating Temperature
-40°C ~ 85°C-20°C ~ 70°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
CHS-08TB
CHS-08TB
SWITCH SLIDE DIP SPST 0.1A 6V
Nidec Components Corporation
18,892
In Stock
1 : ¥28.24000
Cut Tape (CT)
500 : ¥18.01494
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
8
100mA
6VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
A6FR-6104
A6FR-6104
SWITCH PIANO DIP SPST 0.025A 24V
Omron Electronics Inc-EMC Div
1,360
In Stock
1 : ¥12.07000
Tube
Tube
Active
SPST
6
25mA
24VDC
Piano
Raised
-
-
0.402" (10.20mm)
Through Hole, Right Angle
PC Pin
0.100" (2.54mm), Full
No
-
-20°C ~ 70°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.