DIP Switches

Results: 2
Manufacturer
TE Connectivity ALCOSWITCH SwitchesWürth Elektronik
Series
GDHWS-DISV
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Number of Positions
23
Contact Material
-Copper Alloy
Height Above Board
0.091" (2.30mm)0.098" (2.50mm)
Operating Temperature
-40°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
GDH02S, GDH02S04
1571983-1
SWITCH SLIDE DIP SPST 0.025A 24V
TE Connectivity ALCOSWITCH Switches
26,832
In Stock
1 : ¥12.23000
Tube
Tube
Active
SPST
2
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-30°C ~ 85°C
416131160803
416131160803
SWITCH SLIDE DIP SPST 0.025A 24V
Würth Elektronik
3,427
In Stock
1 : ¥27.99000
Cut Tape (CT)
2,000 : ¥16.80491
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
SPST
3
25mA
24VDC
Slide (Standard)
Flush, Recessed
-
Gold
0.098" (2.50mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.