DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
37,157 In Stock | 1 : ¥10.43000 Tube | Tube | Active | SPST | 1 | 25mA | 24VDC | Slide (Standard) | Flush, Recessed | Copper | Gold | 0.148" (3.75mm) | Surface Mount | Gull Wing | 0.100" (2.54mm), Full | No | - | -20°C ~ 85°C | |||
21,444 In Stock | 1 : ¥21.34000 Cut Tape (CT) 500 : ¥13.32042 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | SPST | 4 | 100mA | 6VDC | Slide (Standard) | Flush, Recessed | Copper Alloy | Gold | 0.098" (2.50mm) | Surface Mount | Gull Wing | 0.050" (1.27mm), Half | Yes | Tape Seal | -40°C ~ 85°C |