DIP Switches
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Circuit | Number of Positions | Current Rating (Amps) | Voltage Rating | Actuator Type | Actuator Level | Contact Material | Contact Finish | Height Above Board | Mounting Type | Termination Style | Pitch | Washable | Features | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,615 In Stock | 1 : ¥9.93000 Tube | Tube | Active | SPST | 4 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.189" (4.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C | |||
2,755 In Stock | 1 : ¥16.99000 Tube | Tube | Active | SPST | 8 | 25mA | 24VDC | Slide (Standard) | Raised | - | Gold | 0.189" (4.80mm) | Through Hole | PC Pin | 0.100" (2.54mm), Full | No | - | -40°C ~ 85°C |