DIP Switches

Results: 2
Manufacturer
C&KCTS Electrocomponents
Series
218TDA
Number of Positions
410
Contact Material
Beryllium CopperCopper Alloy
Height Above Board
0.091" (2.30mm)0.104" (2.65mm)
Features
Epoxy Sealed Terminals, Tape SealTape Seal
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Circuit
Number of Positions
Current Rating (Amps)
Voltage Rating
Actuator Type
Actuator Level
Contact Material
Contact Finish
Height Above Board
Mounting Type
Termination Style
Pitch
Washable
Features
Operating Temperature
TDA04H0SB1R
TDA04H0SB1
SWITCH SLIDE DIP SPST 0.025A 24V
C&K
22,061
In Stock
1 : ¥21.35000
Tube
Tube
Active
SPST
4
25mA
24VDC
Slide (Standard)
Flush, Recessed
Copper Alloy
Gold
0.091" (2.30mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Tape Seal
-40°C ~ 85°C
218-10LPST
218-10LPST
SWITCH SLIDE DIP SPST 0.025A 24V
CTS Electrocomponents
0
In Stock
Check Lead Time
1 : ¥14.20000
Tube
Tube
Active
SPST
10
25mA
24VDC
Slide (Standard)
Flush, Recessed
Beryllium Copper
Gold
0.104" (2.65mm)
Surface Mount
Gull Wing
0.050" (1.27mm), Half
Yes
Epoxy Sealed Terminals, Tape Seal
-55°C ~ 85°C
Showing
of 2

DIP Switches


DIP Switches are electromechanical devices used to control current flow in a circuit. Devices in this family are usually groupings of small switches used as jumper blocks or small rotary type switches that require a tool to set. The actuator types are breakable (shunt), piano, rocker, rotary, slide, standard, and toggle with the number of positions ranging from 1 to 64.