1571983-3

DigiKey Part Number
450-2128-2-ND - Tape & Reel (TR)
450-2128-1-ND - Cut Tape (CT)
450-2128-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1571983-3
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
1571983-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity ALCOSWITCH Switches
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
2
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
Tape Seal
Operating Temperature
-30°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.144" (3.67mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥14.74982¥29,499.64
4,000¥13.39947¥53,597.88
6,000¥12.85543¥77,132.58
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.45000¥25.45
10¥23.99700¥239.97
25¥21.81200¥545.30
100¥18.90470¥1,890.47
250¥17.13880¥4,284.70
500¥15.89238¥7,946.19
1,000¥14.74982¥14,749.82
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.90000¥28.90
10¥23.44700¥234.47
25¥21.55240¥538.81
100¥18.93760¥1,893.76
250¥17.35948¥4,339.87
500¥16.23916¥8,119.58
1,000¥15.17771¥15,177.71
* All Digi-Reel orders will add a ¥49.00 reeling fee.